3M MDT-A50/18 MDT-A Heatshrink Tubing Black Adhesive 50mm 1m

MPN
MDT-A50/18
Brand
3M
GTIN-14
08712403568576
Order Code
01-0039
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.00
10+ £32.16
100+ £31.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 27/10/2026

The 3M MDT-A50/18 heatshrink is a black, 1-metre tube with a 3:1 shrinkage ratio and adhesive lining, ensuring a secure and protective seal. Manufactured by 3M, it provides reliable insulation and protection for electrical connections and cables. Typical applications include automotive, electrical repair, and general-purpose sealing tasks.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 100cm
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 18mm
Nominal inside diameter (pre-shrinkage) 50mm
Shrink Temperature (min.) 135°C
Shrunk Diameter 1.8cm
Supplied Diameter 5cm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot