3M MDT-A38/12 MDT-A Heatshrink Tubing Adhesive Black 38mm 3:1 1m

MPN
MDT-A38/12
Brand
3M
GTIN-14
08712403568569
Order Code
01-0037
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £22.85 £22.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 26/11/2026

The 3M MDT-A38/12 heatshrink is a durable, adhesive-lined tube designed for effective insulation and protection. With a shrinkage ratio of 3:1, it starts at 38 mm and shrinks to 12 mm, offering a secure fit over cables. This versatile heatshrink is ideal for sealing and bundling electrical connections in harsh environments.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 100cm
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 38mm
Shrink Temperature (min.) 135°C
Shrunk Diameter 1.2cm
Supplied Diameter 3.8cm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot