3M MDT-A38/12-B MDT-A Heatshrink Tubing 1m Black 38mm 3:1 Adhesive

MPN
MDT-A38/12-B
Brand
3M
GTIN-14
08712403518908
Order Code
01-0038
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.37
10+ £17.04
100+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 26/11/2026

The 3M MDT-A38/12-B heatshrink is a black, adhesive-lined heat shrink tubing. It features a 3:1 shrinkage ratio, reducing from 38 mm to 12 mm, providing strong environmental sealing. This tubing is typically used for insulating and protecting wires and cables in automotive and electrical applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 38mm
Shrunk Diameter 12mm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot