3M MDT-A27/8 MDT-A Heatshrink Tube Black 27mm to 8mm 3:1 1m

MPN
MDT-A27/8
Brand
3M
GTIN-14
08712403568545
Order Code
01-0033
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 27/10/2026

The 3M MDT-A27/8 is a 1-metre black heatshrink with adhesive that shrinks from 27 mm to 8 mm at a ratio of 3:1. This product provides a secure and moisture-resistant seal, ideal for electrical insulation and connections. It is commonly used for protecting cables and components in automotive and industrial applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 100cm
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 27mm
Shrink Temperature (min.) 135°C
Shrunk Diameter 8mm
Supplied Diameter 2.7cm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot