3M MDT-A27/8-B MDT-A Heatshrink Tubing 3:1 Adhesive Black 27mm 1m

MPN
MDT-A27/8-B
Brand
3M
GTIN-14
08712403518885
Order Code
01-0034
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 27/10/2026

3M's MDT-A27/8-B heatshrink is a black heat shrink tube with adhesive, featuring a shrinkage ratio of 3:1. It reduces from 27 mm to 8 mm in diameter, providing a secure seal and electrical insulation. This product is typically used for cable repair, protection, and environmental sealing in electrical applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 27mm
Shrunk Diameter 9mm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot