3M MDT-A12/3 MDT-A Heatshrink + Adhesive Black 12mm-3mm 1m 4:1 Shrinkage

MPN
MDT-A12/3
Brand
3M
GTIN-14
08712403568521
Order Code
01-0030
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The 3M MDT-A12/3 heatshrink is a black, adhesive-lined tubing designed for secure sealing and protection. It offers a shrinkage ratio of 4:1, transitioning from 12 mm to 3 mm, and is suitable for cable insulation and strain relief. This 1 m long heatshrink is typically used for electrical repairs and reinforcement.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 3mm
Supplied Diameter 12mm
Wall thickness (post-shrinkage) 2.5mm

Reviews

Be the first to submit a review

Trustpilot