3M MDT-A12/3-B MDT-A Heatshrink Tubing Black 12mm-3mm Adhesive 1m

MPN
MDT-A12/3-B
Brand
3M
GTIN-14
08712403518861
Order Code
01-0031
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 272 availableBack-order availability date - 27/10/2026

The 3M MDT-A12/3-B heatshrink with adhesive is a durable solution for electrical insulation and protection. With a 4:1 shrinkage ratio and reducing from 12 mm to 3 mm, it offers a secure fit for wires and cables. Ideal for automotive, marine, and industrial applications, it ensures a reliable seal and protection against moisture.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 3mm
Supplied Diameter 12mm
Wall thickness (post-shrinkage) 2.5mm

Reviews

Be the first to submit a review

Trustpilot