3M™ Lead Foil Tape 420, Silver, 25 mm x 33 m, 0.17 mm

MPN
7000001314
Brand
3M
GTIN-14
00051138954130
Order Code
87-8526
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £124.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

3M™ Adhesive tape for covering during chrome-plating as protection against bud formation as well as radiation protection and for labeling in X-ray technology.
Type Foil Tape
Width 25mm
Length 33m
Colour Silver
Breakout force 350 N/10mm
Carrier Material Lead foil
Dimensions (L x W) 33 m x 25 mm
Maximum Temperature +107°C
Min. temperature -51°C
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot