3M IR200 Industrial Cleaner Citrus Base 200ml

MPN
7100178336
Brand
3M
GTIN-14
05900422106111
Order Code
87-8855
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

Industrial cleaner based on lime. Removes residue of most dried and not chemically hardening adhesives and sealants, from adhesive tapes and films, tar residues, rubber abrasion etc. Contains neither petroleum distillates nor chlorinated solvents. 3M™ IC (Industrial Cleaner) Industrial lime-based cleaner efficiently removes residues from most dried and non-chemically hardened adhesives and sealants, adhesive tapes and films, stickers and labels as well as greasy, oily dirt, tar residues and rubber abrasion. The non-corrosive product gently cleans even the stubborn dirt from metals, aluminium alloys, stainless steel, glass, ceramics and plastics. IC (Industrial Cleaner) complies with UBA No. 30140097.
Type Cleaner and Degreaser
Dispensing Method Spray bottle
Volume 200ml
Hazard warning Danger
Quantity per pack 1 pc(s)
Scent Citrus
Substance Pump spray

Reviews

Be the first to submit a review

Trustpilot