3M HC24RB/RP FB3 CLA First Base FB3 CLA Padded Baseball Cap Royal Blue

Order Code:

87-8847

Brand: 3M MPN: HC24RB/RP FB3 CLA EAN-13: 4054596715387
Qty Unit Price (Inc VAT)
1+ £17.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The 3M™ First Base™ 3 Classic impact Cap is a head guard according to EN 812:A1.This impact Cap in the Baseball Cap style is made from light micro fibre fabric, which reduces moisture and allows air circulation. The ventilation through the side nets increases the breathability and comfort in addition. A flexible, patented shell made of acrylonitrile-butadiene-styrene (ABS) protects against impacts and floor wounds, and also ensures a special wearing comfort through its ergonomic shape. The design offers better coverage for a large bandwidth of head sizes. The shortened screen (55 mm) enables a better upwards view. Available in many different colours, can be embroidered with an optional individual logo.
Type Baseball Cap
Colour Royal blue
Material Polyester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot