3M H700NVG Hard Hat EN 420-2003 EN 388-2003 Yellow

MPN
7000104209
Brand
3M
GTIN-14
04046719816200
Order Code
87-8839
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Doesn't fall off the head: Even the low-cost base helmet H-700 is now equipped with the new ratchet system for a guaranteed secure fit. The sturdy H-700 with proven 3M quality These hard hats are designed to self-adjust to the wearer. Featuring a suspension system that flexes and self-adjusts to the size of the wearer’s head as the ratchet is tightened, reducing forehead pressure and increasing comfort for all-day wear. In case you do not want to benefit from the new ratchet system on the H700, we also offer the Pinlock system. The variant H700NVG has the colour yellow.
Type Hard Hat
EN Standard EN 397
Colour Yellow
Material Acrylonitrile butadiene styrene
Compliance industry standards EN 397
Ear defenders slots No
Head width (max.) 62mm
Head width (min.) 53mm
Minimum Operating Temperature -30°C
Product colour Yellow
Rain gutter No
Recommended gender Unisex
Size 53-62cm
Strap lining 4-point
Ventilation Yes
Weight 350g

Reviews

Be the first to submit a review

Trustpilot