Hard Hat EN 420-2003 EN 388-2003 Yellow

3M Brand: 3M
Doesn't fall off the head: Even the low-cost base helmet H-700 is now equipped with the new ratchet system for a guaranteed secure fit. The sturdy H-700 in proven 3M quality is therefore comfortable to wear for hours on its head. In case you do not want to benefit from the new ratchet system on the H700, we also offer the Pinlock system. The variant H700NVG has the color yellow.
Description Image Product Buy Pricing (Ex VAT) Colour Product colour Ventilation Type EN Standard Material Compliance industry standards Ear defenders slots Head width (max.) Head width (min.) Minimum Operating Temperature Rain gutter Recommended gender Size Strap lining Weight
3M H700NVG Hard Hat EN 420-2003 EN 388-2003 Yellow
3M H700NVG Hard Hat EN 420-2003 EN 388-2003 Yellow
Standard range
Order code: 87-8839
MPN: 7000104209

Despatched within 4 working days - 10 in stock
1+ £16.29
Price per unit Ex VAT
Yellow Yellow Yes Hard Hat EN 397 Acrylonitrile butadiene styrene EN 397 No 62mm 53mm -30°C No Unisex 53-62cm 4-point 350g
3M H700NVW Hard Hat EN 420-2003 EN 388-2003 White
3M H700NVW Hard Hat EN 420-2003 EN 388-2003 White
Standard range
Order code: 87-8840
MPN: 7000104208

Despatched within 4 working days - 9 in stock
1+ £15.44
10+ £14.51
50+ £14.24
Price per unit Ex VAT
White White No Hard Hat EN 397 Acrylonitrile butadiene styrene EN 397 No 62mm 53mm -30°C No Unisex 53-62cm 4-point 350g

Trustpilot