3M™ H0001861683 E-A-R 1310 Ear Plug Replacements - 20 Pairs

MPN
1311
Brand
3M EAR
GTIN-14
04001895964442
Order Code
51-8008
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The 3M™ E-A-R™ 1310 Ear Plug Replacements 20 Pairs has been designed with a unique flexible band that allows for easy manipulation with the soft round shape foam ear plugs, providing reduced pressure and a comfortable seal. Lightweight at just 13g with easy to replace foam plug tips (3M™ 1311), the plugs can fit behind the head or under the chin with minimal contact with clothing.


  • Ideal for industrial use and high temperature areas
  • SNR 26 dB
  • Suitable spare plugs 1311
  • EN352-2 standard
  • 87dB(A)-98dB(A) protection level
Type Ear protection spare plugs
Colour Orange
EN Standard EN 352

Reviews

Be the first to submit a review

Trustpilot