3M™ Glass Cloth Tape 361, White, 19 mm x 55 m, 0.17 mm

MPN
7000047441
Brand
3M
GTIN-14
00021200030161
Order Code
51-2004
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This 3M 361 adhesive fibreglass tape is ideal for holding, securing or protecting items when the going really gets hot. This tape continues to function in high temperatures so can be used for example for fastening sensors in ovens or for providing protection from heat rods. Additionally it enables manufacturing of anti-adhesive areas for packaging etc.


  • High tear resistance
  • Temperature resistance up to 290°C (short term)
  • For use in high temperature range
  • Polyethylene-coated fabric
  • 0.26mm thick with rubber resin adhesive
Type Adhesive tape
Width 19mm
Length 55m
Colour White
Material Fibreglass
Maximum Temperature +232°C
Min. temperature -54°C

Reviews

Be the first to submit a review

Trustpilot