3M GG6001SGAF-RED Safety Goggles Anti-Fog Anti-Scratch Coating Red

MPN
7100216192
Brand
3M
GTIN-14
04054596775558
Order Code
87-8832
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The 3M™ Goggle Gear™ 6000 full-view glasses GG6001SGAF-RED-EU with red frame are large profile full-view goggles with indirect ventilation for better air circulation and less fogging. The transparent polycarbonate glass with Scotchgard™ anti-fog and anti-Scratch coating provides longer life and better visibility.
Type Safety Goggles
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Neoprene
Best uses Construction/renovation work, Dust work, Work with chemicals
Colour Red
Fog proof Yes
Lens Material Polycarbonate
Product colour Black, Red
Product Type Safety goggles
Quantity per pack 10 pc(s)
Recommended gender Any gender
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot