Safety Goggles Anti-Fog Anti-Scratch Coating Blue

3M Brand: 3M
The 3M™ GoggleGear™ 6000 full-view glasses GG6001NSGAF-BLU-EU is a full-view, large profile safety glasses with a blue frame and indirect ventilation for better air circulation and less fogging. The transparent polycarbonate disc with Scotchgard™ anti-fog and anti-Scratch ensures longer life and better visibility.
Description Image Product Buy Pricing (Ex VAT) Material Best uses Colour Fog proof Lens Material Product colour Product Type Quantity per pack Recommended gender Scratch-resistant Type DIN Standard EN Standard Lens Colour
3M GG6001NSGAF-BLU Safety Goggles Anti-Fog Anti-Scratch Coating Blue
3M GG6001NSGAF-BLU Safety Goggles Anti-Fog Anti-Scratch Coating Blue
Standard range
Order code: 87-8823
MPN: 7100216191

Despatched within 4 working days - 12 in stock
1+ £28.87
Price per unit Ex VAT
Neoprene Construction/renovation work, Dust work, Work with chemicals Blue Yes Polycarbonate Black, Blue Safety goggles 10 pc(s) Any gender Yes Safety Goggles DIN 166, DIN 170 EN 166, EN 170 None
3M GG6001SGAF-BLK Safety Goggles Anti-Fog Anti-Scratch Coating Black
3M GG6001SGAF-BLK Safety Goggles Anti-Fog Anti-Scratch Coating Black
Standard range
Order code: 87-8825
MPN: 7100216582

Despatched within 4 working days - 26 in stock
1+ £26.45
Price per unit Ex VAT
Black Safety Goggles DIN 166, DIN 170 EN 166, EN 170 None
3M GG6001SGAF-GRN Safety Goggles Anti-Fog Anti-Scratch Coating Lime Green
3M GG6001SGAF-GRN Safety Goggles Anti-Fog Anti-Scratch Coating Lime Green
Extended range
Order code: 87-8829
MPN: 7100216617

Available to back orderBack order, lead time 3 weeks
1+ £26.45
Price per unit Ex VAT
Neoprene Construction/renovation work, Dust work, Work with chemicals Lime green Yes Polycarbonate Black, Green Safety goggles 10 pc(s) Any gender Yes Safety Goggles DIN 166, DIN 170 EN 166, EN 170 None
3M GG6001SGAF-RED Safety Goggles Anti-Fog Anti-Scratch Coating Red
3M GG6001SGAF-RED Safety Goggles Anti-Fog Anti-Scratch Coating Red
Standard range
Order code: 87-8832
MPN: 7100216192

Despatched within 4 working days - 7 in stock
1+ £26.45
Price per unit Ex VAT
Neoprene Construction/renovation work, Dust work, Work with chemicals Red Yes Polycarbonate Black, Red Safety goggles 10 pc(s) Any gender Yes Safety Goggles DIN 166, DIN 170 EN 166, EN 170 None

Trustpilot