3M G30DUW Hard Hat White

MPN
7000108298
Brand
3M
GTIN-14
04046719272662
Order Code
87-8804
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.85
10+ £18.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The G3000DUV-VI 3M™ safety helmet offers head protection with excellent ventilation for adverse application conditions. The white helmet has a pinlock latch, a leather sweat band and a slightly rounded design that provides good visibility and prevents getting caught in cables or branches. The ventilation holes are distributed over a large area and provide for better comfort from maximum air flow. The short shield provides a better upward view and a 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced. The head harness can be rotated 180° to provide a better field of view while working in confined spaces.
Type Hard Hat
Colour White
Material Leather, Plastic
Adjustable size Yes
Chin strap fastening Yes
Compliance industry standards EN 397
Ear defenders slots No
Head width (max.) 62mm
Head width (min.) 53mm
Minimum Operating Temperature -30°C
Product colour White
Rain gutter No
Recommended gender Unisex
Size 54-62cm
Ventilation Yes
Weight 310g

Reviews

Be the first to submit a review

Trustpilot