3M FS200C-C Scotchflex Cable Tie 200mmx4.8mm Transparent 100 pcs

MPN
FS200C-C
Brand
3M
GTIN-14
08021684538988
Order Code
01-0029
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The 3M FS200C-C cable tie is 200 mm long and 4.80 mm wide, ideal for cable bundling and management. This transparent cable tie facilitates easy visual inspection of bundled cables. The 3M FS200C-C cable tie 100 pc(s) pack is commonly used for organising wires in domestic and commercial settings.
Length 200mm
Width 4.80mm
Colour Transparent
Material Polyamide 6.6
Type Cable Ties
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 300N

Reviews

Be the first to submit a review

Trustpilot