3M FC11-BNFGN Command™ Small Metal Hook "classic" 67 x 25 x 25 mm Nickel 1 pc

MPN
FC11-BNFGN
Brand
3M
GTIN-14
05902658100291
Order Code
87-8793
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Command™ Small metal hook "classic" is an innovative solution for the safe and damage-free attachment of your household articles. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Metal Hook
Material Metal
Dim (L x W x H) 67 x 25 x 25 mm
Easy to apply Yes
Factory colour Nickel (brushed)
Form factor Triangle
Height 25mm
Holding Force 0.45kg
Length 67mm
Maximum load weight 0.45kg
Mounting Type Adhesive strip
Package Type Blister
Placement supported Indoor
Product colour Silver
Product Type Universal hook
Quantity per pack 1 pc(s)
Suitable for surface type Painted wall, Tiles & metal, Wood
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot