3M™ Extra Heavy Duty Duct Tape 389, White, 38 mm x 50 m, 0.26 mm

MPN
7000111465
Brand
3M
GTIN-14
04046719633050
Order Code
51-1976
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.85
10+ £21.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

White Scotch 389 Polyethylene Duct Tape from 3M, ideal for most packaging, holding and marking purposes.
  • Tape size 38mm wide x 50m long
  • Excellent moisture resistance
  • Easy to tear crossways during use
Type Cloth Tape
Width 38mm
Colour White
Easy to use Yes
Tape size 38mm wide x 50m long

Reviews

Be the first to submit a review

Trustpilot