3M DLHSE Hook & Loop Tape Stick-On 1.25 m x 25 mm Transparent 1 pc

MPN
DLHSE
Brand
3M
GTIN-14
04046719869268
Order Code
87-8770
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The 3M™ Dual Lock™ SJ3560 hook and loop pressure closure tape is made of transparent polypropylene. The smooth back has a clear acrylic adhesive, on the top there are 40 mushroom heads per cm² and in the closed state the flexible pressure cap is 5.8 mm thick. Our flexible pressure closure provides at least 50% of the original tensile strength after 1,000 open-close cycles. In industry, the 3M™ Dual Lock™ pressure lock system has been used successfully by professionals for years. This self-adhesive high-tech system can be used for temporary fixing of many different objects such as power strips, tools, picture frames etc. The single-component pressure lock can be opened and closed up to 1 time.
Type Hook & Loop Tape
Width 25mm
Length 1.25m
Colour Transparent
Dimensions (L x W) 1.25 m x 25 mm
Hook-and-loop feature stick-on

Reviews

Be the first to submit a review

Trustpilot