3M™ Cubitron™ 94343 Cut & Grind Disc 230mm Dia 22.23mm Bore 10pieces

MPN
94343
Brand
Cubitron
EAN-13
4064035080235
Order Code
08-8443
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £185.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cubitron's 94343 Cubitron™ 3 Cut and Grind grinding disc boasts a diameter of 230 mm and a bore diameter of 22.23 mm. This versatile grinding disc efficiently performs both cutting and grinding tasks. Commonly used in metalworking, its precision design enhances durability and performance.
Type Grinding Disc
Diameter 230mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 6650 U/min
Thickness 4.2mm

Reviews

Be the first to submit a review

Trustpilot