3M AR4SZ25 Extra strong Anti-Slip Coating 20 m x 25 mm Black

MPN
7000145701
Brand
3M
GTIN-14
04046719807895
Order Code
87-8752
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £19.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The self-adhesive 3M™Anti-slip coated tape, Extra strong provides for additional slip protection in extreme, heavily frequented areas. The extra strong mineral grain ensures high stability, even in wet and oil. The open, absorbent surface prevents clogging and reduces the time required for cleaning.
Type Anti-Slip Tape
Width 25mm
Length 20m
Colour Black
Dimensions (L x W) 20 m x 25 mm

Reviews

Be the first to submit a review

Trustpilot