3M AR1SZ100 Universal Anti-Slip Coating 20 m x 101 mm Black

MPN
7000145697
Brand
3M
GTIN-14
04046719807383
Order Code
87-8747
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £79.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The 3M™ Universal Anti-Slip coated tape is a simple and economical solution to prevent slipping and tripping hazards at the workplace. It can be used on a variety of surfaces, including concrete, robust bricks, metal and porous surfaces (if primed). For ramps, heavily frequented corridors, fire ladders, loading points, ladders and stairs.
Type Anti-Slip Tape
Width 101mm
Length 20m
Colour Black
Dimensions (L x W) 20 m x 101 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot