3M 9502555 950 Transfer Tape Transparent 55 m x 25 mm 1 pc

MPN
9502555
Brand
3M
GTIN-14
05010027128576
Order Code
87-8743
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The transfer adhesive tape 3M™ 950 is characterised by a very high initial adhesion and is particularly suitable for self-adhesive equipment of metal and plastic signs. The adhesive tape is temperature-resistant from -40 °C to +85 °C (temporarily up to +120 °C).
Type Transfer Tape
Width 25mm
Length 55m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 55 m x 25 mm
Material High-strength acrylic adhesive 300
Maximum Temperature +121°C
Min. temperature -40°C
Thickness 0.127mm

Reviews

Be the first to submit a review

Trustpilot