3M 9332+ Aura Valved Dust Mask FFP3 D 10 pc

Image Representative of Range

3M 9332+ Aura Valved Dust Mask FFP3 D 10 pc

MPN
9332+
Brand
3M
GTIN-14
04054596922068
Order Code
87-8739
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Filter Protection Level:

    FFP3 FFP3 D
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.41 £53.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 364 in stock

The 9332+ Gen3 offers safety and comfort in the 3. Generation. It is for the best possible wearing properties designed and combines security, carrying and handling comfort, in order to provide the maximum benefit for the mask carrier. The Cool Flow™ comfort valve opens lighter than the Cool Flow™ valve of earlier generation. More hot air can escape and build-up of heat in the mask can be prevented. The elastic headbands on the mask top and bottom as well as the new "grip" function to hold the mask on the valve enable easy and hygienic open, as well as correct preform, put on the mask on the face. The textile, colour-coded Comfort Straps is durable, tear-proof and comfortable to wear. So that the mask carrier can be sure 3 M original products in use, 3 m with the AuraTM of 3. Generation of the 3M safeguard process for the authentication was introduced.
Type Dust Mask
Filter Protection Level FFP3 D

Reviews

Be the first to submit a review

Trustpilot