3M 92-NBA3 Cable Sleeve Ø 13-32mm 1pc Durable and Versatile

MPN
7000092602
Brand
3M
GTIN-14
08021684712128
Order Code
01-0025
Country of Origin
Belgium

Discontinued


The 3M 92-NBA3 cable sleeve is designed to fit cables with a diameter range of 13 to 32 mm and comes as a single piece. It functions as a protective ground sheath and repair sleeve, ensuring the integrity and protection of cables. Typically used in cable repair applications, it provides a durable resin barrier to safeguard cable installations.
Sleeve Diameter 32mm
Colour Multicolour
Length 270mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 32mm
Cable Ø range 13 - 32mm
Cable Ø up to 13mm
max. cross section 32mm
Min. cross section 6mm²

Trustpilot