Easter Opening Hours and Delivery Dates here

3M 92-NBA1 Cable Sleeve Ø Range: 10-22 mm 1pc

Order Code:

01-0023

Brand: 3M MPN: 92-NBA1 EAN-13: 8021684712104
  • Country of Origin: Italy
  • View All

Discontinued


3M's 92-NBA1 cable sleeve, designed for cables with a diameter range of 10 to 22 mm, offers reliable protection and repair solutions. This protective ground sheath is typically used in cable repair applications to maintain and restore cable integrity. It contains one piece and serves as a durable barrier against environmental and mechanical damage.
Sleeve Diameter 20mm
Length 178mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 22mm
Cable Ø range 10 - 22 mm
Cable Ø up to 10mm
max. cross section 22mm
Min. cross section 1.50mm²

Trustpilot