3M™ Double Coated Tape 9191, White, 50 mm x 25 m, 0.26 mm, Blister

MPN
7000062001
Brand
3M
GTIN-14
04046719771523
Order Code
87-8730
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The double-sided adhesive tape is versatile applicable in advertising material and decoration area e.g. as an assembly aid, for Fixing or endless turning of different materials like plastic, metal, cardboard, paper, textiles etc. With the 3M™ Double-sided adhesive tape with fabric carrier 9191 many different materials like plastic, metal, cardboard, paper or textiles can be fastened. It has excellent adhesion and is also suitable for rough and structured surfaces. The adhesive tape can be removed by hand. Its areas of application are carpet laying, advertising and decoration. Adhesive tape colour: White. Dimensions: 50 mm x 25 m, thickness 0.26 mm.
Type Double Sided Tape
Width 50mm
Length 25m
Colour White
Adhesive Tape Features Double-sided tape
Adhesive Type Natural rubber
Dimensions (L x W) 25 m x 50 mm
Material Synthetic rubber resin
Misc Attribute 916150
Thickness 0.26mm

Reviews

Be the first to submit a review

Trustpilot