3M 8899195 PX5011 Double sided Adhesive Tape Transparent 5 m x 19 mm 1 pc

MPN
7000073335
Brand
3M
GTIN-14
04046719806034
Order Code
87-8722
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Strong transparent mounting tape for indoors and outdoors made of pure acrylate adhesive Invisible fixing Transparent High UV resistance Water-proof Example applications: - For fast and secure attachments in indoor and outdoor areas. -Grip on smooth or slightly textured surfaces such as metal, glass, tiles, ceramic, painted wood, concrete and many plastics. - E.g. for the bonding of: wall hooks, signs, house numbers, brackets, furniture handles, strips, photo frames, etc.
Type Double Sided Tape
Width 19mm
Length 5m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Acrylic
Dimensions (L x W) 5 m x 19 mm
Material High-temperature acrylic adhesive 100
Misc Attribute PX5011
Product colour Transparent
Product Type Mounting tape
Rack size 483 mm (19")
Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot