3M 80-61142799-0 SDR-6 Adhesive Marker Set Refill Weather-Resistant

MPN
7000058789
Brand
3M
GTIN-14
00051128562116
Order Code
11-1825
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Imprint:

    6 8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The 3M adhesive marker set refill with part number 80-61142799-0 features the imprint "6" for easy cable identification. It consists of industrial labels suitable for use on cables and components, providing reliable adhesive strength and durability. Typically used in cable processing and labelling, these markers facilitate effective organisation and identification in various industrial settings.
Type Adhesive marker set refill
Colour White
Material Polyamide
Colour-coded Yes
Imprint 6
Maximum Temperature +121°C
Min. temperature -40°C
Number of labels 300
Series Scotchcode
Suitable For 3M Scotchcode

Reviews

Be the first to submit a review

Trustpilot