3M 80-6114-2801-4 SDR-8 Adhesive Marker Refill Abrasion-Proof Film

MPN
7000058791
Brand
3M
GTIN-14
00051128562130
Order Code
11-1827
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Imprint:

    6 8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The 3M 80-6114-2801-4 adhesive marker set refill is manufactured by 3M and features the digit "8" in black for cable identification. These adhesive markers are part of the Scotchcode range and are ideal for marking and identifying components and cables in industrial settings. Typical applications include labelling within cable processing and heat shrink products for easy identification and organisation.
Type Adhesive marker set refill
Colour White
Material Polyamide
Colour-coded Yes
Imprint 8
Maximum Temperature +121°C
Min. temperature -40°C
Number of labels 300
Series Scotchcode
Suitable For 3M Scotchcode

Reviews

Be the first to submit a review

Trustpilot