3M 80-6114-2800-6 SDR-7 Printed Marker Abrasion-Proof Weather-Resistant

MPN
7000058790
Brand
3M
GTIN-14
00051128562123
Order Code
11-1826
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The 3M printed adhesive marker with part number 80-6114-2800-6 features an imprint of the digit "7" for easy identification. It is ideal for cable marking and comes as refill rolls for Scotchcode, suitable for use in cable processing and industrial labelling applications. This product is commonly used in environments requiring clear, durable identifiers for steel and fasteners.
Type Printed adhesive marker
Colour White, Yellow
Material Polyamide
Colour-coded Yes
Imprint 7
Maximum Temperature +121°C
Min. temperature -40°C
Number of labels 7500
Series Scotchcode
Suitable For 3M Scotchcode

Reviews

Be the first to submit a review

Trustpilot