3M 715001AF Virtua Safety Glasses Anti-Fog Anti-Scratch Coating Transparent

MPN
7100244069
Brand
3M
GTIN-14
04054596869776
Order Code
87-8700
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The 3M™ Virtua™ AF protective goggles give you affordable disposable eye protection for visitors.With their wrap-round shape our protective goggles offers good protection and a broad field of view. The shaped, flexible brackets provide for a tight-fitting and comfortable fit. The highly transparent disc has an anti-Scratch coating with high durability.
Type Safety Glasses
Lens Colour None
Material Polycarbonate
100% UVA & UVB protection Yes
Colour Transparent
Fog proof Yes
Lens Material Polycarbonate
Minimum order quantity 1 pc(s)
Product colour Transparent
Product Type Safety goggles
Quantity per pack 20 pc(s)
Recommended gender Any gender
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot