3M™ 71500-00001M Virtua Classic Line Safety Spectacles - Clear Lens

MPN
7000061918
Brand
3M
GTIN-14
04046719302635
Order Code
65-3969
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 21/10/2026

The 3M™ Virtua™ series safety spectacle is comprised of a rimless polycarbonate lens and fixed-length temple arms. Integrated side-shields offer maximum protection.


  • Clear lens and frame
  • Design provides excellent coverage and good field of vision
  • Optical Class 1 to allow prolonged comfortable wear
  • Offers excellent protection against UV radiation
  • Virtua™ Slim provides a better fit for those with smaller facial features
  • Lens coatings provide scratch resistance
  • Lens marking: 2C-1.2 3M 1 FT
  • Frame marking: 3M EN 166 FT
  • Total weight 25g
  • 3M type Virtua clear
Type Safety Glasses
Lens Colour Clear
Base Unit (B) - Metric Cubic Dimension 2.301 CDM
Base Unit (B) - Metric Gross Weight 67.0g
Base Unit (B) - Metric Height Dimension 59.0mm
Base Unit (B) - Metric Length Dimension 300.0mm
Base Unit (B) - Metric Width Dimension 130.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 750.0 CCM
Consumer (2) - Metric Gross Weight 87.85g
Consumer (2) - Metric Height Dimension 59.0mm
Consumer (2) - Metric Length Dimension 300.0mm
Consumer (2) - Metric Net Weight 41.0g
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit EA
Lens Coating Anti-Scratch
Lens Color Clear
Lens Material Polycarbonate
Local Catalog ID 715000EL
Material Number 7000061918
Sales Unit (S) - Unit CS
Standards EN166ft

Reviews

Be the first to submit a review

Trustpilot