3M 7100349590 Abrasive Fibre Disc 125mm Diameter 22mm Bore 25 Pieces

MPN
7100349590
Brand
3M
GTIN-14
30068060671128
Order Code
13-5949
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £60.14
10+ £55.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

3M 7100349590 offers an abrasive fibre disc with a diameter of 125 mm and a bore diameter of 22 mm, available in a package containing 25 pieces. This product, often categorised under sandpaper and sanding blocks & pads, is engineered for enduring performance in material removal and surface finishing applications. It is ideally suited for various engineering tasks such as deburring, blending welds, and surface preparation on metals and other materials. The fibre disc's construction provides consistent cutting action while maintaining high durability, making it a reliable choice for professionals seeking precision and efficiency in their projects. Its compatibility with standard angle grinders enhances its usability across diverse industrial settings.
Type Abrasive fibre disc
Quantity 25
Abrasive Material Precision Shaped Ceramic
Backing Material Fibre
Backing Thickness (Imperial) 0.0 NP
Base Unit (B) - Metric Cubic Dimension 97.519 CCM
Base Unit (B) - Metric Gross Weight 17.69g
Bore Diameter 22mm
Consumer (2) - Item Quantity 25.0
Consumer (2) - Unit BAG
Diameter 125mm
Material Number 7100349590
Overall Diameter (Imperial) 4.921 in
Overall Diameter (Metric) 125.0mm
Product Form Disc
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot