3M 7100349587 Abrasive Fibre Disc Diameter 115Mm Bore 22 mm Pack Of 25

MPN
7100349587
Brand
3M
GTIN-14
30068060671111
Order Code
13-5948
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £76.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

3M, 7100349587, offers an abrasive fibre disc designed for efficient material removal in metalworking applications. This sanding product, with a diameter of 115 mm and a bore diameter of 22 mm, is supplied in a pack of 25 units, making it suitable for high-volume industrial use. Engineered for robustness and precision, these discs are especially effective in grinding and blending tasks, where the need for durability and consistent performance is paramount. Commonly utilised in sectors requiring surface preparation of metals, such as the automotive and aerospace industries, these fibre discs enhance the efficiency of finishing processes through their compatibility with high-speed angle grinders.
Type Abrasive fibre disc
Quantity 25
Abrasive Material Precision Shaped Ceramic
Backing Material Fibre
Backing Thickness (Imperial) 0.0 NP
Base Unit (B) - Metric Cubic Dimension 97.519 CCM
Base Unit (B) - Metric Gross Weight 14.968g
Bore Diameter 22mm
Consumer (2) - Item Quantity 25.0
Consumer (2) - Unit BAG
Diameter 115mm
Material Number 7100349587
Overall Diameter (Imperial) 4.528 in
Overall Diameter (Metric) 115.0mm
Product Form Disc
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot