3M 7100349581 Abrasive Fibre Disc Diameter 125Mm Bore 22 mm 25 Pieces

MPN
7100349581
Brand
3M
GTIN-14
30068060671005
Order Code
13-5945
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £86.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

3M 7100349581 is an abrasive fibre disc designed with a diameter of 125 mm and a bore diameter of 22 mm, supplied in packs of 25 pieces. This product is classified under sandpaper, sanding blocks, and pads, providing a reliable solution for efficient material removal and surface finishing tasks. Engineered with resilience for demanding industrial environments, these fibre discs are ideal for metalworking applications including weld removal, deburring, and general surface preparation. The precision design ensures optimal performance with compatible angle grinders, maintaining productivity in various manufacturing processes.
Type Abrasive fibre disc
Quantity 25
Abrasive Material Precision Shaped Ceramic
Backing Material Fibre
Backing Thickness (Imperial) 0.0 NP
Base Unit (B) - Metric Cubic Dimension 97.519 CCM
Base Unit (B) - Metric Gross Weight 19.05g
Bore Diameter 22mm
Consumer (2) - Item Quantity 25.0
Consumer (2) - Unit BAG
Diameter 125mm
Material Number 7100349581
Overall Diameter (Imperial) 4.921 in
Overall Diameter (Metric) 125.0mm
Product Form Disc
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot