3M 7000071715 VHB™ Surface Cleaner 25 ml Sachets, Clear, Box 100

MPN
7000071715
Brand
3M
GTIN-14
04001895888717
Order Code
87-8182
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
9+ £44.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9
Available to back orderBack-order availability date - 08/08/2026

3M™ VHB™ Surface Cleaner is a multi-surface cleaner, for use with 3M VHB Tape range to ensure a clean, grease free clean surface for the best bond.
  • Degreasing of surfaces
  • Preparation of surfaces for bonding
  • Supplied in box of 100 x 25ml sachets
Type Cleaning liquid
Volume 0.0 NP
Base Unit (B) - Metric Cubic Dimension 35.58 CCM
Base Unit (B) - Metric Gross Weight 7.456g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 24.0 CCM
Consumer (2) - Metric Gross Weight 6.5g
Consumer (2) - Metric Height Dimension 5.0mm
Consumer (2) - Metric Length Dimension 80.0mm
Consumer (2) - Metric Net Weight 2.7g
Consumer (2) - Metric Width Dimension 60.0mm
Consumer (2) - Unit BAG
Inner (3) - Article Number 4001895888717.0
Inner (3) - Item Quantity 100.0
Inner (3) - Metric Cubic Dimension 3.306 CDM
Inner (3) - Metric Gross Weight 710.0g
Inner (3) - Metric Height Dimension 129.0mm
Inner (3) - Metric Length Dimension 205.0mm
Inner (3) - Metric Net Weight 270.0g
Inner (3) - Metric Width Dimension 125.0mm
Inner (3) - Unit KAR
Local Catalog ID SCSACHET
Material Number 7000071715
Pack Size 100
Product Type Cleaner
Product Type.10 Cleaner
Product Type.11 Cleaner
Product Type.12 Cleaner
Product Type.13 Cleaner
Product Type.14 Cleaner
Product Type.15 Cleaner
Product Type.16 Cleaner
Sales Unit (S) - Unit PAK

Reviews

Be the first to submit a review

Trustpilot