3M™ 7100015051 6800 Reusable Full Face Mask Respirator - No Filters - Medium

Order Code:

51-8325

Brand: 3M MPN: 6800M GTIN-14: 04046719719822
Qty Unit Price (Ex VAT)
1+ £150.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This 3M 6700 medium full face mask has a low maintenance design and offers maximum comfort and simplicity for high efficiency in your workplace. The exhalation valve helps make breathing easier and gives greater comfort during long use.

One of the lightest, most well-balanced range of respirators available, the 3M 6000 series have easy-to-adjust head straps and have a bayonet connection system enabling them to take a wide range of filters to suit your individual application.


  • Size: medium
  • Colour: medium grey
  • Extremely lightweight for high comfort
  • Soft, non-allergenic elastomeric facepiece
  • Full face lens with broad field of vision - scratch resistant (EN166:2001 B)
  • Well balanced four strap head suspension - easy to put on and take off
  • Patented 3M™ Cool Flow™ Exhalation valve offers reduces breathing resistance
  • Filters not included: click here to see the range of filters available.
  • Standard: EN136 class 1
  • Approval: CE marked
  • 3M type 6800
Type Respirator mask
Material Silicone, Thermoplastic elastomer (TPE)
Construction type Full facepiece respirator
Number of air valves 2
Pack Size 1
Product colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot