3M™ 6000 Series Reusable Full Face Mask Repirators - No Filters

3M Brand: 3M

The 3M 6000 series of full face masks have a low maintenance design and offer maximum comfort and simplicity for high efficiency in your workplace. The exhalation valve helps make breathing easier and gives greater comfort during long use.

One of the lightest, most well-balanced range of respirators available, the 3M 6000 series have easy-to-adjust head straps and have a bayonet connection system enabling them to take a wide range of filters to suit your individual application.

  • Small, medium and large sizes available
  • Colour: light grey (small), medium grey (medium) and dark grey (large)
  • Extremely lightweight for high comfort
  • Soft, non-allergenic elastomeric facepiece
  • Full face lens with broad field of vision - scratch resistant (EN166:2001 B)
  • Well balanced four strap head suspension - easy to put on and take off
  • Patented 3M™ Cool Flow™ Exhalation valve offers reduces breathing resistance
  • Filters not included: click here to see the range of filters available.
  • Standard: EN136 class 1
  • Approval: CE marked
Description Image Product Buy Pricing (Ex VAT) Material Base Unit (B) - Metric Cubic Dimension Colour Number of air valves Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Height Dimension Construction type Base Unit (B) - Metric Length Dimension Base Unit (B) - Metric Width Dimension Certification Consumer (2) - Item Quantity Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Consumer (2) - Metric Width Dimension Product colour Consumer (2) - Unit Local Catalog ID
3M™ 7100015974 6700 Reusable Full Face Mask Respirator - No Filters - Small
3M™ 7100015974 6700 Reusable Full Face Mask Respirator - No Filters - Small
Extended range
Order code: 65-3968
MPN: 7100015974

Order in multiples of 4


Available to back orderBack-order availability date - 22/11/2026
4+ £132.00
Price per unit Ex VAT
7.762 CDM 647.5g 240.0mm 210.0mm 154.0mm 1.0 9565.92 CCM 766.775g 240.0mm 210.0mm 419.8g 154.0mm EA 6700
3M™ 7100015051 6800 Reusable Full Face Mask Respirator - No Filters - Medium
3M™ 7100015051 6800 Reusable Full Face Mask Respirator - No Filters - Medium
Standard range
Order code: 51-8325
MPN: 6800M

Despatched within 4 working days - 92 in stock
1+ £146.42
Price per unit Ex VAT
Silicone, Thermoplastic elastomer (TPE) 2 Full facepiece respirator Grey
3M™ 7100015052 6900 Reusable Full Face Mask Respirator - No Filters - Large
3M™ 7100015052 6900 Reusable Full Face Mask Respirator - No Filters - Large
Standard range
Order code: 51-8326
MPN: 7100015052

Despatched within 4 working days - 50 in stock
1+ £146.03
Price per unit Ex VAT
Silicone 7.762 CDM Gun grey 629.3g 240.0mm Full facepiece respirator 210.0mm 154.0mm EN 136:1998 (Class 1) 1.0 9565.92 CCM 747.675g 240.0mm 210.0mm 401.6g 154.0mm Black EA 6900

Trustpilot