3M™ 7100015974 6700 Reusable Full Face Mask Respirator - No Filters - Small

MPN
7100015974
Brand
3M
GTIN-14
04046719767540
Order Code
65-3968
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
4+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 22/11/2026

This 3M 6700 small full face mask has a low maintenance design and offers maximum comfort and simplicity for high efficiency in your workplace. The exhalation valve helps make breathing easier and gives greater comfort during long use.

One of the lightest, most well-balanced range of respirators available, the 3M 6000 series have easy-to-adjust head straps and have a bayonet connection system enabling them to take a wide range of filters to suit your individual application.


  • Size: small
  • Colour: light grey
  • Extremely lightweight for high comfort
  • Soft, non-allergenic elastomeric facepiece
  • Full face lens with broad field of vision - scratch resistant (EN166:2001 B)
  • Well balanced four strap head suspension - easy to put on and take off
  • Patented 3M™ Cool Flow™ Exhalation valve offers reduces breathing resistance
  • Filters not included: click here to see the range of filters available.
  • Standard: EN136 class 1
  • Approval: CE marked
  • 3M type 6700
Type Respirator mask
Base Unit (B) - Metric Cubic Dimension 7.762 CDM
Base Unit (B) - Metric Gross Weight 647.5g
Base Unit (B) - Metric Height Dimension 240.0mm
Base Unit (B) - Metric Length Dimension 210.0mm
Base Unit (B) - Metric Width Dimension 154.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 9565.92 CCM
Consumer (2) - Metric Gross Weight 766.775g
Consumer (2) - Metric Height Dimension 240.0mm
Consumer (2) - Metric Length Dimension 210.0mm
Consumer (2) - Metric Net Weight 419.8g
Consumer (2) - Metric Width Dimension 154.0mm
Consumer (2) - Unit EA
Local Catalog ID 6700
Material Number 7100015974
Pack Size 1
Product Type Full Face Mask
Product Type.10 Full Face Mask
Product Type.11 Full Face Mask
Product Type.12 Full Face Mask
Product Type.13 Full Face Mask
Product Type.14 Full Face Mask
Product Type.15 Full Face Mask
Product Type.16 Full Face Mask
Sales Unit (S) - Unit EA
Size Small
Suspension Type 4 Point Strap

Reviews

Be the first to submit a review

Trustpilot