3M 5962F/IPS VHB™ Tape 5962F, Black, 19 mm x 8 m, 1.6 mm

MPN
5962F/IPS
Brand
3M
GTIN-14
04054596308602
Order Code
87-8672
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Ideally suited for many low-energy surfaces, powder-coated surfaces, plastics or glass. 3M™ VHB™ High-performance adhesive tapes are double-sided adhesive tapes made of closed-cell acrylate adhesive. They offer very high adaptability to the surfaces to be glued. Smooth or structured surfaces can be connected without any stress on the entire surface. Ideally suited for many low-energy surfaces, powder-coated surfaces, plastics (no soft PVC) or glass. Many applications do not require the use of primers.
Type Acrylic Foam Tape
Width 19mm
Length 8m
Colour Black
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 8 m x 19 mm
Maximum Temperature +149°C
Rack size 483 mm (19")
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot