3M 51999 Cubitron™ 769F Flap Disc 125 mm Bore 22.23 mm 10 pc

MPN
51999
Brand
3M
GTIN-14
05902658114113
Order Code
87-8649
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 23/11/2026

The 3M 51999 flap disc is designed for medium to high unit-pressure applications. It features a blend of aluminium oxide mineral and 3M-Proprietary Ceramic Precision Shaped Grain. The disc is available in grades 40+, 60+, 80+, and 120+, and is resin bonded. Constructed with a polyester Y-weight fibreglass backing hub, it is suitable for use on carbon steel, stainless steel, and other nickel/chromium-based alloys. The disc is available in dimensions of 115mm, 125mm, and 180mm.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Anti-reflective Yes
Aspect Ratio 4:3
Display filter features Anti-glare, Anti-radiation, Anti-static
Display types supported LCD/CRT
Frame Colour Putty
Glare reduction (max) 95%
Grit 40
Height (imperial) 24.8 cm (9.75)
Light transmission 38%
Material Polyester
Maximum screen size 40.6 cm (16)
Minimum screen size 35.6 cm (14)
Suitable For Monitor
Width (imperial) 32.4 cm (12.8)

Reviews

Be the first to submit a review

Trustpilot