3M 4991F/IPS VHB™ Tape 4991F, Grey, 19 mm x 5.5 m, 2.5 mm

MPN
7100123358
Brand
3M
GTIN-14
04054596308534
Order Code
87-8630
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

3M™ VHB™ 4991 F is a powerful, 2.3 mm thick VHB™ adhesive tape (high-strength compound) designed for permanent bonding and for very high static, dynamic, thermal and chemical effects. These product characteristics enable the use in applications, which were previously reserved for mechanical connections such as screws, rivets, clips or welding.
Type Double Sided Tape
Width 19mm
Length 5.5m
Colour Grey
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 5.5 m x 19 mm
Easy to use Yes
Heat-resistant Yes
Maximum Temperature +121°C
Package Type Blister
Product colour Red
Product Type Mounting tape
Proper use Indoor, Indoor & outdoor, Outdoor
Quantity 1
Reusable No
Suitable for materials Cardboard, Ceramics, Glass, Metal, Plastic, Stone, Wood
Tearable by hand Yes
Thickness 2.3mm
Ultraviolet (UV) resistant Yes
Waterproof Yes

Reviews

Be the first to submit a review

Trustpilot