3M 4910F/IPS VHB™ Tape 4910F, Transparent, 19 mm x 11 m, 1.0 mm

MPN
7100123355
Brand
3M
GTIN-14
04054596308497
Order Code
87-8624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £39.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

3M™ VHB™ 4910F, Transparent, High-performance adhesive tape is a double-sided adhesive tape made of closed-cell acrylate adhesive. It offers good adaptability to the surfaces to be glued. Smooth or structured surfaces can be connected without any stress on the entire surface. Ideally suited for a variety of materials with high surface energy, such as Metals, plastics or glass.
Type Double Sided Tape
Width 19mm
Length 11m
Colour Transparent
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 11 m x 19 mm
Rack size 483 mm (19")
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot