3M 4905F193 VHB™ Tape 4905F, Transparent, 19 mm x 33 m, 0.5 mm

MPN
4905F193
Brand
3M
GTIN-14
04001895593956
Order Code
87-8619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £73.60
10+ £71.39
50+ £71.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

3M™ VHB™ high performance, transparent adhesive tape is a double-sided adhesive tape made of closed cell acrylate adhesive. They offer good adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Ideal suitable for a variety of materials with high surface energy, such as Metals, plastics or glass. The products are characterised by their high transparency.
Type Double Sided Tape
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 19 mm

Reviews

Be the first to submit a review

Trustpilot