3M 471BL50 471F PVC tape Blue 33 m x 50 mm Adhesive Tape

Order Code:

13-5933

Brand: 3M MPN: 471BL50 EAN-13: 0021200043086
Qty Unit Price (Inc VAT)
1+ £47.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 01/05/2026

3M 471BL50 is a high-quality PVC adhesive tape, identified by the part number 471F and barcode 00021200043086, designed specifically for demanding engineering applications. Featuring a width of 50 mm and a length of 33 metres, this blue tape is known for its excellent conformability, which allows it to adhere smoothly to curved and irregular surfaces. The 3M 471F tape exhibits outstanding resistance to wear, making it suitable for lane marking, colour coding, and safety indication in industrial environments. Additionally, its durable construction provides reliable performance in masking for difficult applications in powder coating and anodising processes, ensuring clean and sharp paint lines. This versatile tape serves as an essential tool for electrical insulation and general-purpose sealing across a variety of sectors.
Type 471F
Width 50mm
Length 33m
Colour Blue
Breakout force 270N/10 mm
Carrier material PVC
Content 1
Dimensions (L x W) 33 m x 50 mm
Electrical tape colour Blue
Material thickness 0.132mm
Maximum Temperature +77°C
Minimum Temperature +4°C
Moisture-resistant Yes
Product Type PVC tape
Quantity per pack 1 pc(s)
Tape material ?Silicone/Rubber
Thickness 0.132mm

To use this facility please Sign In.

Sign In

Alternatives (22)

Reviews

Be the first to submit a review

Trustpilot