3M 4704 Self Bonding Repair Tape Black 3 m x 25 mm 1 pc

MPN
7100021070
Brand
3M
GTIN-14
03100340009514
Order Code
87-8605
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Easy sealing: The Scotch® self-sealing repair tape is a resistant repair tape specially designed for short-term sanitary and electrical installations. Easy sealing: With the self-sealing Scotch® repair tape you can carry out temporary sanitary and electrical installations quickly and reliably. Whether it is the leaking inlet hose at the washing machine or a leaking pipe at the sink – the self-sealing repair tape enables a completely air and waterproof covering of the leaking area. During application, the tape must be wrapped around the tube in a tightly overlapping manner – this way it is welded together. It can be easily expanded up to 650% without tearing. Use at room temperature. Due to its high water and weather resistance, it is also suitable for outdoor use. It holds reliably at temperatures from -40° to 90°C and can also be used on wet surfaces. Be careful of contact with lubricants or gasoline – the tape may lose its sealing force. The packaging contains a roll of black self-sealing repair tape in dimensions 25 mm x 3 m.
Type Repair Tape
Width 25mm
Length 3m
Colour Black
Dimensions (L x W) 3 m x 25 mm
Material Ethylene polypropylene rubber
Maximum Temperature 90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot