3M 460706 Cubitron™ II 982C Abrasive Fibre Disc 115 mm Bore 22 mm 25 pc

MPN
460706
Brand
3M
GTIN-14
30051141276275
Order Code
87-8595
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 28/08/2026

The 3M™ Cubitron™ II 982C Fibre Disc 80 Grit is the first choice for general metal working. Featuring 3M precision grain technology for unique cutting power and service life. This fibre disc achieves fast grinding processes, maximum ablation rate and a long service life. Stress cracks and discolouration are avoided. Suitable for high demands, such as structural steel processing.
Type Fibre Disc
Diameter 115mm
Bore Size 22mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot